Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5102DADR

DigiKey Part Number
296-23674-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5102DADR
Description
IC AMP CLASS D STER 20W 32HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5102DADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 23V
Manufacturer
Texas Instruments
Features
Digital PWM Inputs, Short-Circuit and Thermal Protection
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Class D
Supplier Device Package
32-HTSSOP
Output Type
2-Channel (Stereo)
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Max Output Power x Channels @ Load
20W x 2 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 67.985 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,11240 €8.224,80 €
Manufacturers Standard Package
Unit Price without VAT:4,11240 €
Unit Price with VAT:4,89376 €

Other Suppliers on DigiKey

67.985In Stock
Ships from Rochester Electronics, LLC