


TAS5101IDAPRG4 | |
|---|---|
DigiKey Part Number | TAS5101IDAPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5101IDAPRG4 |
Description | IC AMP CLASS D STER 15W 32HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Features Digital Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 32-HTSSOP |
Type Class D | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 15W x 2 @ 4Ohm |

