DRV2511QDAPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV2511QDAPRQ1
32-TSSOP

TAS5100ADAP

DigiKey Part Number
296-12744-5-ND
Manufacturer
Manufacturer Product Number
TAS5100ADAP
Description
IC AMP CLASS D MONO 30W 32HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-HTSSOP
EDA/CAD Models
TAS5100ADAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
30W x 1 @ 8Ohm
Voltage - Supply
3V ~ 3.6V
Features
Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
32-HTSSOP
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.