Audio Modulator 6 Channel 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5036BPFCR

DigiKey Part Number
TAS5036BPFCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5036BPFCR
Description
IC MODULATOR 80TQFP
Customer Reference
Detailed Description
Audio Modulator 6 Channel 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TAS5036BPFCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
Applications
Digital Audio Interfacing
Number of Channels
6
Interface
I2C, I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC