
TAS5036APFCRG4 | |
|---|---|
DigiKey Part Number | TAS5036APFCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5036APFCRG4 |
Description | IC MODULATOR 6-CH 80-TQFP |
Customer Reference | |
Detailed Description | Audio Modulator 6 Channel 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5036APFCRG4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications 32kHz ~ 192kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Modulator | Package / Case 80-TQFP |
Applications Digital Audio Interfacing | Supplier Device Package 80-TQFP (12x12) |
Number of Channels 6 | Base Product Number |
Interface I2C, I2S |

