
TAS5036APFCG4 | |
|---|---|
DigiKey Part Number | TAS5036APFCG4-ND |
Manufacturer | |
Manufacturer Product Number | TAS5036APFCG4 |
Description | IC MODULATOR 80TQFP |
Customer Reference | |
Detailed Description | Audio Modulator 6 Channel 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5036APFCG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Modulator | |
Applications | Digital Audio Interfacing | |
Number of Channels | 6 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |

