Audio Modulator 6 Channel 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5036AIPFCG4

DigiKey Part Number
TAS5036AIPFCG4-ND
Manufacturer
Manufacturer Product Number
TAS5036AIPFCG4
Description
IC MODULATOR 6-CH 80-TQFP
Customer Reference
Detailed Description
Audio Modulator 6 Channel 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TAS5036AIPFCG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tray
Specifications
32kHz ~ 192kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Modulator
Package / Case
80-TQFP
Applications
Digital Audio Interfacing
Supplier Device Package
80-TQFP (12x12)
Number of Channels
6
Base Product Number
Interface
I2C, I2S
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.