
TAS5026PAG | |
|---|---|
DigiKey Part Number | 296-13042-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5026PAG |
Description | IC MODULATOR 6-CH 64-TQFP |
Customer Reference | |
Detailed Description | Audio Modulator 6 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5026PAG Models |
Category | Interface I2C, I2S |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Specifications 32kHz ~ 192kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Modulator | Package / Case 64-TQFP |
Applications Digital Audio Interfacing | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 6 | Base Product Number |

