Audio Modulator 6 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5026APAGRG4

DigiKey Part Number
TAS5026APAGRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5026APAGRG4
Description
IC MODULATOR 64TQFP
Customer Reference
Detailed Description
Audio Modulator 6 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS5026APAGRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
Applications
Digital Audio Interfacing
Number of Channels
6
Interface
I2C, I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.500In Stock
Ships from Rochester Electronics, LLC