MFR Recommended
Similar

TAS3308PZT | |
|---|---|
DigiKey Part Number | 296-23532-ND |
Manufacturer | |
Manufacturer Product Number | TAS3308PZT |
Description | IC AUDIO SGNL PROCESSOR 100TQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS3308PZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |



