TAS3218PZPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,44674 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 135MHz 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3218PZPR

DigiKey Part Number
TAS3218PZPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS3218PZPR
Description
IC DGTL AUDIO PROCESSOR 100HTQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 135MHz 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS3218PZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fixed Point
Interface
I2C
Clock Rate
135MHz
Non-Volatile Memory
-
On-Chip RAM
48.59kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes