Similar
Similar

TAS3208PZPR | |
|---|---|
DigiKey Part Number | TAS3208PZPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS3208PZPR |
Description | IC AUDIO PROC 100TQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 135MHz 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS3208PZPR Models |
Category | Voltage - I/O 3.30V |
Manufacturer Texas Instruments | Voltage - Core 3.30V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 100-TQFP Exposed Pad |
Interface AAI/O, DAI/O, I2C, I2S | Supplier Device Package 100-HTQFP (14x14) |
Clock Rate 135MHz | Base Product Number |
On-Chip RAM 30.3kB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC3256IRSBR | Texas Instruments | 0 | 296-38282-2-ND | 4,33924 € | Similar |
| TLV320AIC3256IRSBT | Texas Instruments | 810 | 296-28200-1-ND | 9,89000 € | Similar |


