Fixed Point Digital Signal Processor (DSP) 135MHz 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3204PAGR

DigiKey Part Number
296-41658-2-ND - Tape & Reel (TR)
296-41658-1-ND - Cut Tape (CT)
296-41658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS3204PAGR
Description
IC AUDIO DSP 64TQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 135MHz 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS3204PAGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - I/O
3.30V
Manufacturer
Texas Instruments
Voltage - Core
3.30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
64-TQFP
Interface
AAI/O, DAI/O, I2C, I2S
Supplier Device Package
64-TQFP (10x10)
Clock Rate
135MHz
Base Product Number
On-Chip RAM
32.325kB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,26000 €14,26 €
1011,30200 €113,02 €
2510,56360 €264,09 €
1009,79790 €979,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5008,84293 €13.264,40 €
Manufacturers Standard Package
Unit Price without VAT:14,26000 €
Unit Price with VAT:16,96940 €