
TAS3103IDBTR | |
|---|---|
DigiKey Part Number | TAS3103IDBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS3103IDBTR |
Description | IC AUDIO SGNL PROCESSOR 38TSSOP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 3 Channel 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS3103IDBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Digital Audio Interfacing | |
Number of Channels | 3 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

