Audio Audio Signal Processor 3 Channel 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3103IDBT

DigiKey Part Number
TAS3103IDBT-ND
Manufacturer
Manufacturer Product Number
TAS3103IDBT
Description
IC AUDIO SIGNAL PROCESSOR 3-CH
Customer Reference
Detailed Description
Audio Audio Signal Processor 3 Channel 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS3103IDBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Audio Signal Processor
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Applications
Digital Audio Interfacing
Supplier Device Package
38-TSSOP
Number of Channels
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.400 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.400In Stock
Ships from Rochester Electronics, LLC