
TAS3103DBT | |
|---|---|
DigiKey Part Number | 296-13820-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS3103DBT |
Description | IC AUDIO SIGNAL PROCESSOR 3-CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 3 Channel 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS3103DBT Models |
Category | Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 38-TSSOP |
Number of Channels 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 € | 17,48 € |
| 10 | 13,95800 € | 139,58 € |
| 50 | 12,54880 € | 627,44 € |
| 100 | 12,11250 € | 1.211,25 € |
| Unit Price without VAT: | 17,48000 € |
|---|---|
| Unit Price with VAT: | 20,80120 € |

