TAS3004PFBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 258
Unit Price: 7,69000 €
Datasheet
Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3004PFBR

DigiKey Part Number
TAS3004PFBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS3004PFBR
Description
IC AUDIO SIGNAL PROCESSOR 48TQFP
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TAS3004PFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
24 b
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types