Similar

TAS3002PFBR | |
|---|---|
DigiKey Part Number | TAS3002PFBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS3002PFBR |
Description | IC AUDIO SIGNAL PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS3002PFBR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications 24 b |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 48-TQFP |
Applications Digital Audio Interfacing | Supplier Device Package 48-TQFP (7x7) |
Number of Channels 2 | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM3070IRHBT | Texas Instruments | 258 | 296-28298-1-ND | 7,59000 € | Similar |


