
TAS2781RYYR | |
|---|---|
DigiKey Part Number | 296-TAS2781RYYRTR-ND - Tape & Reel (TR) 296-TAS2781RYYRCT-ND - Cut Tape (CT) 296-TAS2781RYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2781RYYR |
Description | 25 W, 4.5-V TO 23-V, DIGITAL-INP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-VQFN-HR (4x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 1.95V, 2.7V ~ 5.5V, 3V ~ 3.6V, 3V ~ 24V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 30-VQFN-HR (4x3.5) |
Type Class D | Package / Case 30-VFQFN |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 25W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13100 € | 21,31 € |
| 25 | 1,95360 € | 48,84 € |
| 100 | 1,75850 € | 175,85 € |
| 250 | 1,66556 € | 416,39 € |
| 500 | 1,64236 € | 821,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50636 € | 4.519,08 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |






