
TAS2770YFFR | |
|---|---|
DigiKey Part Number | 296-TAS2770YFFRTR-ND - Tape & Reel (TR) 296-TAS2770YFFRCT-ND - Cut Tape (CT) 296-TAS2770YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2770YFFR |
Description | IC AMP CLASS D MONO 20W 30DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-DSBGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 1.95V, 4.5V ~ 16V |
Manufacturer Texas Instruments | Features I2C, I2S, Mute, PWM, Short-Circuit and Thermal Protection, Volume Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Class D | Supplier Device Package 30-DSBGA |
Output Type 1-Channel (Mono) | Package / Case 30-UFBGA, DSBGA |
Max Output Power x Channels @ Load 20W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96065 € | 2.881,95 € |
| 6.000 | 0,94146 € | 5.648,76 € |
| 9.000 | 0,93185 € | 8.386,65 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

