
TAS2770RJQT | |
|---|---|
DigiKey Part Number | 296-48856-2-ND - Tape & Reel (TR) 296-48856-1-ND - Cut Tape (CT) 296-48856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2770RJQT |
Description | IC AMP CLASS D MONO 20W 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 26-VQFN-HR (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2770RJQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V, 4.5V ~ 16V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 26-VQFN-HR (4x3.5) | |
Package / Case | 26-PowerVFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10000 € | 21,00 € |
| 25 | 1,92520 € | 48,13 € |
| 100 | 1,73310 € | 173,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,64152 € | 410,38 € |
| 500 | 1,58634 € | 793,17 € |
| 750 | 1,55869 € | 1.169,02 € |
| 1.250 | 1,52806 € | 1.910,08 € |
| 1.750 | 1,51017 € | 2.642,80 € |
| 2.500 | 1,49295 € | 3.732,38 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

