
TAS2764YBHR | |
|---|---|
DigiKey Part Number | 296-TAS2764YBHRTR-ND - Tape & Reel (TR) 296-TAS2764YBHRCT-ND - Cut Tape (CT) 296-TAS2764YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2764YBHR |
Description | IC AMPLIFIER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-DSBGA (2.48x2.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 15.4W x 1 @ 4Ohm | |
Voltage - Supply | 1.1V ~ 1.3V, 1.65V ~ 1.95V, 2.3V ~ 16V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-DSBGA (2.48x2.13) | |
Package / Case | 30-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03169 € | 3.095,07 € |
| 6.000 | 1,01130 € | 6.067,80 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

