Amplifier IC 1-Channel (Mono) Class D 36-DSBGA (2.63x2.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2564YBGT

DigiKey Part Number
296-TAS2564YBGTTR-ND - Tape & Reel (TR)
296-TAS2564YBGTCT-ND - Cut Tape (CT)
296-TAS2564YBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2564YBGT
Description
10W CLASS-D SMART AMP W/ DSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 36-DSBGA (2.63x2.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
7W x 1 @ 8Ohm
Voltage - Supply
1.65V ~ 1.95V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Supplier Device Package
36-DSBGA (2.63x2.46)
Package / Case
36-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,17700 €21,77 €
251,99640 €49,91 €
1001,79740 €179,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,70268 €425,67 €
5001,64554 €822,77 €
7501,61692 €1.212,69 €
1.2501,58520 €1.981,50 €
1.7501,56666 €2.741,65 €
2.5001,54884 €3.872,10 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €