
TAS2560YFFT | |
|---|---|
DigiKey Part Number | 296-49929-2-ND - Tape & Reel (TR) 296-49929-1-ND - Cut Tape (CT) 296-49929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2560YFFT |
Description | IC AMP CLASS D MONO 5W 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TAS2560YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 5W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-DSBGA | |
Package / Case | 30-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,80640 € | 45,16 € |
| 100 | 1,62400 € | 162,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53684 € | 384,21 € |
| 500 | 1,48436 € | 742,18 € |
| 750 | 1,45808 € | 1.093,56 € |
| 1.250 | 1,42896 € | 1.786,20 € |
| 1.750 | 1,41193 € | 2.470,88 € |
| 2.500 | 1,39556 € | 3.488,90 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

