Amplifier IC 1-Channel (Mono) Class D 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2560YFFR

DigiKey Part Number
296-48969-2-ND - Tape & Reel (TR)
296-48969-1-ND - Cut Tape (CT)
296-48969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2560YFFR
Description
IC AMP CLASS D MONO 5W 30DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TAS2560YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
5W x 1 @ 4Ohm
Voltage - Supply
1.65V ~ 1.95V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
30-DSBGA
Package / Case
30-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,61900 €16,19 €
251,47880 €36,97 €
1001,32570 €132,57 €
2501,25264 €313,16 €
5001,20854 €604,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,02013 €3.060,39 €
6.0000,99994 €5.999,64 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €