TAS2560 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2560EVM

DigiKey Part Number
296-46765-ND
Manufacturer
Manufacturer Product Number
TAS2560EVM
Description
EVAL BOARD FOR TAS2560
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TAS2560 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
6.9W x 1 @ 4Ohm
Manufacturer
Texas Instruments
Voltage - Supply
5V
Packaging
Bulk
Utilized IC / Part
TAS2560
Part Status
Active
Contents
Board(s)
Amplifier Type
Class D
Base Product Number
Output Type
1-Channel (Mono)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1264,53000 €264,53 €
Manufacturers Standard Package
Unit Price without VAT:264,53000 €
Unit Price with VAT:314,79070 €