
TAS2559EVM | |
|---|---|
DigiKey Part Number | 296-48278-ND |
Manufacturer | |
Manufacturer Product Number | TAS2559EVM |
Description | EVAL BOARD FOR TAS2559 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS2559 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 6.9W x 1 @ 4Ohm |
Manufacturer Texas Instruments | Voltage - Supply 5V |
Packaging Bulk | Utilized IC / Part TAS2559 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,20000 € | 336,20 € |
| Unit Price without VAT: | 336,20000 € |
|---|---|
| Unit Price with VAT: | 400,07800 € |

