
TAS2557YZR | |
|---|---|
DigiKey Part Number | 296-48968-2-ND - Tape & Reel (TR) 296-48968-1-ND - Cut Tape (CT) 296-48968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2557YZR |
Description | IC AMP CLASS D MONO 5W 42DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TAS2557YZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 5W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 42-DSBGA | |
Package / Case | 42-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55000 € | 25,50 € |
| 25 | 2,34240 € | 58,56 € |
| 100 | 2,11460 € | 211,46 € |
| 250 | 2,00600 € | 501,50 € |
| 500 | 1,94052 € | 970,26 € |
| 1.000 | 1,88663 € | 1.886,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45077 € | 4.352,31 € |
| 6.000 | 1,42385 € | 8.543,10 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

