Amplifier IC 1-Channel (Mono) Class D 42-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS2555YZT

DigiKey Part Number
296-45392-2-ND - Tape & Reel (TR)
296-45392-1-ND - Cut Tape (CT)
296-45392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2555YZT
Description
IC AMP CLASS D MONO 5.7W 42DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 42-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TAS2555YZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
5.7W x1 @ 4Ohm
Voltage - Supply
1.65V ~ 1.95V
Features
Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
42-DSBGA
Package / Case
42-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,93100 €29,31 €
252,69840 €67,46 €
1002,44270 €244,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,32076 €580,19 €
5002,24726 €1.123,63 €
7502,21044 €1.657,83 €
1.2502,16966 €2.712,07 €
1.7502,14583 €3.755,20 €
2.5002,12290 €5.307,25 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €