
TAS2553YFFR | |
|---|---|
DigiKey Part Number | 296-40555-2-ND - Tape & Reel (TR) 296-40555-1-ND - Cut Tape (CT) 296-40555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2553YFFR |
Description | IC AMP D/G MONO 2.8W 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D, Class G 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TAS2553YFFR Models |
Category | Voltage - Supply 1.65V ~ 1.95V |
Manufacturer Texas Instruments | Features Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D, Class G | Supplier Device Package 30-DSBGA |
Output Type 1-Channel (Mono) | Package / Case 30-UFBGA, DSBGA |
Max Output Power x Channels @ Load 2.8W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55100 € | 15,51 € |
| 25 | 1,41680 € | 35,42 € |
| 100 | 1,26850 € | 126,85 € |
| 250 | 1,19784 € | 299,46 € |
| 500 | 1,16524 € | 582,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07677 € | 3.230,31 € |
| 6.000 | 1,05556 € | 6.333,36 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

