
TAS2552YFFT | |
|---|---|
DigiKey Part Number | 296-TAS2552YFFTTR-ND - Tape & Reel (TR) 296-TAS2552YFFTCT-ND - Cut Tape (CT) 296-TAS2552YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2552YFFT |
Description | IC AMP D/G MONO 4W 30DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D, Class G 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TAS2552YFFT Models |
Category | Features Short-Circuit and Thermal Protection |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 30-DSBGA |
Type Class D, Class G | Package / Case 30-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 4W x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92800 € | 19,28 € |
| 25 | 1,76440 € | 44,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,45668 € | 364,17 € |
| 500 | 1,40678 € | 703,39 € |
| 750 | 1,38179 € | 1.036,34 € |
| 1.250 | 1,35409 € | 1.692,61 € |
| 1.750 | 1,33790 € | 2.341,33 € |
| 2.500 | 1,32233 € | 3.305,82 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

