
TAS2552EVM | |
|---|---|
DigiKey Part Number | 296-37468-ND |
Manufacturer | |
Manufacturer Product Number | TAS2552EVM |
Description | EVAL BOARD FOR TAS2552 |
Customer Reference | |
Detailed Description | TAS2552 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 3.5W x 2 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Box | Utilized IC / Part TAS2552 |
Part Status Discontinued at DigiKey | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,01000 € | 182,01 € |
| Unit Price without VAT: | 182,01000 € |
|---|---|
| Unit Price with VAT: | 216,59190 € |


