
TAS2521IRGET | |
|---|---|
DigiKey Part Number | 296-35781-2-ND - Tape & Reel (TR) 296-35781-1-ND - Cut Tape (CT) 296-35781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2521IRGET |
Description | IC AMP CLASS D MONO 2W 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class D 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2521IRGET Models |
Category | Voltage - Supply 1.5V ~ 1.95V |
Manufacturer Texas Instruments | Features I2C, Shutdown, Thermal Protection, Volume Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-VQFN (4x4) |
Output Type 1-Channel (Mono) with Mono Headphones | Package / Case 24-VFQFN Exposed Pad |
Max Output Power x Channels @ Load 2W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17000 € | 21,70 € |
| 25 | 1,99040 € | 49,76 € |
| 100 | 1,79200 € | 179,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,69752 € | 424,38 € |
| 500 | 1,64054 € | 820,27 € |
| 750 | 1,61204 € | 1.209,03 € |
| 1.250 | 1,58042 € | 1.975,52 € |
| 1.750 | 1,56195 € | 2.733,41 € |
| 2.500 | 1,54418 € | 3.860,45 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

