Similar

TAS2521EVM | |
|---|---|
DigiKey Part Number | 296-35770-ND |
Manufacturer | |
Manufacturer Product Number | TAS2521EVM |
Description | EVAL BOARD FOR TAS2521 |
Customer Reference | |
Detailed Description | TAS2521 - 1-Channel (Mono) with Mono Headphones Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 1.5V ~ 1.95V | |
Utilized IC / Part | TAS2521 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


