
TAS2110RPPT | |
|---|---|
DigiKey Part Number | 296-TAS2110RPPTTR-ND - Tape & Reel (TR) 296-TAS2110RPPTCT-ND - Cut Tape (CT) 296-TAS2110RPPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2110RPPT |
Description | CLASS D AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2110RPPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 32Ohm; 5W x 1 @ 80Ohm; 6.1W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | I2C, I2S | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN-HR (4.5x4) | |
Package / Case | 32-PowerVFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07900 € | 20,79 € |
| 25 | 1,90520 € | 47,63 € |
| 100 | 1,71410 € | 171,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,62304 € | 405,76 € |
| 500 | 1,56812 € | 784,06 € |
| 750 | 1,54063 € | 1.155,47 € |
| 1.250 | 1,51015 € | 1.887,69 € |
| 1.750 | 1,49234 € | 2.611,59 € |
| 2.500 | 1,47521 € | 3.688,02 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

