
TAS2110RPPT | |
|---|---|
DigiKey Part Number | 296-TAS2110RPPTTR-ND - Tape & Reel (TR) 296-TAS2110RPPTCT-ND - Cut Tape (CT) 296-TAS2110RPPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2110RPPT |
Description | CLASS D AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2110RPPT Models |
Category | Voltage - Supply 1.65V ~ 1.95V |
Manufacturer Texas Instruments | Features I2C, I2S |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 32-VQFN-HR (4.5x4) |
Output Type 1-Channel (Mono) | Package / Case 32-PowerVFQFN |
Max Output Power x Channels @ Load 1.25W x 1 @ 32Ohm; 5W x 1 @ 80Ohm; 6.1W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26000 € | 22,60 € |
| 25 | 2,07320 € | 51,83 € |
| 100 | 1,86810 € | 186,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,77028 € | 442,57 € |
| 500 | 1,71130 € | 855,65 € |
| 750 | 1,68177 € | 1.261,33 € |
| 1.250 | 1,64904 € | 2.061,30 € |
| 1.750 | 1,62991 € | 2.852,34 € |
| 2.500 | 1,61151 € | 4.028,78 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

