



TAS2020EVM | |
|---|---|
DigiKey Part Number | 296-TAS2020EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS2020EVM |
Description | EVAL BOARD FOR TAS2020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS2020 PurePath™ 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.3W x 1 @ 4Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Utilized IC / Part | TAS2020 | |
Contents | Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,18000 € | 258,18 € |
| Unit Price without VAT: | 258,18000 € |
|---|---|
| Unit Price with VAT: | 307,23420 € |

