
TAD5242IRGER | |
|---|---|
DigiKey Part Number | 296-TAD5242IRGERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAD5242IRGER |
Description | HARDWARE-CONTROL STEREO AUDIO DA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b, 24 b, 32 b DSP, I2S, Serial, TDM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAD5242IRGER Models |
Category | Sigma Delta Yes |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.65V ~ 1.95V, 3V ~ 3.6 |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.08V ~ 1.32V, 1.65V ~ 1.95V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface DSP, I2S, Serial, TDM | Package / Case 24-VFQFN Exposed Pad |
Resolution (Bits) 16 b, 24 b, 32 b | Supplier Device Package 24-VQFN (4x4) |
Number of ADCs / DACs 0 / 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,97374 € | 5.921,22 € |
| Unit Price without VAT: | 1,97374 € |
|---|---|
| Unit Price with VAT: | 2,34875 € |



