New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC168M102REVM-PDK

DigiKey Part Number
296-ADC168M102REVM-PDK-ND
Manufacturer
Manufacturer Product Number
ADC168M102REVM-PDK
Description
ADC168M102R-SEP EVALUATION MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC168M102R-SEP - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
8
Number of Bits
16
Sampling Rate (Per Second)
1M
Data Interface
-
Input Range
±VREF
Power (Typ) @ Conditions
86.5mW @ 1MSPS
Utilized IC / Part
ADC168M102R-SEP
Contents
Board(s), Cable(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.176,16000 €6.176,16 €
Manufacturers Standard Package
Unit Price without VAT:6.176,16000 €
Unit Price with VAT:7.349,63040 €