MFR Recommended

SRC4382IPFBG4 | |
|---|---|
DigiKey Part Number | SRC4382IPFBG4-ND |
Manufacturer | |
Manufacturer Product Number | SRC4382IPFBG4 |
Description | IC SAMPLE RATE CONVERTER 48TQFP |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SRC4382IPFBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 216kHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,36088 € | 2.340,22 € |
| Unit Price without VAT: | 9,36088 € |
|---|---|
| Unit Price with VAT: | 11,13945 € |


