Audio Sample Rate Converter 4 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRC4194IPAG

DigiKey Part Number
296-17310-ND
Manufacturer
Manufacturer Product Number
SRC4194IPAG
Description
IC SAMPLE RATE CONVERTER 64TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Sample Rate Converter 4 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SRC4194IPAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
4
Interface
I2S, TDM
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-45°C ~ 85°C (TA)
Specifications
4kHz ~ 212kHz
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,04000 €22,04 €
1017,72700 €177,27 €
2516,65040 €416,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,04000 €
Unit Price with VAT:26,22760 €