


SRC4190IDB | |
|---|---|
DigiKey Part Number | 296-15337-5-ND |
Manufacturer | |
Manufacturer Product Number | SRC4190IDB |
Description | IC SAMPLE RATE CONVERTER 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SRC4190IDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 212kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

