Audio Sample Rate Converter 4 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRC4184IPAGG4

DigiKey Part Number
SRC4184IPAGG4-ND
Manufacturer
Manufacturer Product Number
SRC4184IPAGG4
Description
IC SAMPLE RATE CONVERTER 64TQFP
Customer Reference
Detailed Description
Audio Sample Rate Converter 4 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SRC4184IPAGG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
4
Interface
SPI
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
4kHz ~ 212kHz
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 262 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16010,20900 €1.633,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,20900 €
Unit Price with VAT:12,14871 €

Other Suppliers on DigiKey

262In Stock
Ships from Rochester Electronics, LLC