Audio Sample Rate Converter 4 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRC4184IPAG

DigiKey Part Number
296-17309-ND
Manufacturer
Manufacturer Product Number
SRC4184IPAG
Description
IC SAMPLE RATE CONVERTER 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Sample Rate Converter 4 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SRC4184IPAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
4
Interface
SPI
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
4kHz ~ 212kHz
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,18000 €15,18 €
1012,06400 €120,64 €
2511,28600 €282,15 €
16010,20900 €1.633,44 €
3209,93053 €3.177,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,18000 €
Unit Price with VAT:18,06420 €

Other Suppliers on DigiKey

1.145In Stock
Ships from Rochester Electronics, LLC