
SP16130CH4RB/NOPB | |
|---|---|
DigiKey Part Number | SP16130CH4RB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SP16130CH4RB/NOPB |
Description | REFERENCE DESIGN FOR ADC16V130 |
Customer Reference | |
Detailed Description | ADC16V130, LMK04031B - Receiver 5MHz ~ 52MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part ADC16V130, LMK04031B |
Packaging Box | RF Frequency 5MHz ~ 52MHz |
Part Status Obsolete | Function Receiver |
Type Receiver | Base Product Number |
Frequency 5MHz ~ 52MHz |


