
SP1602S02RB-PCB/NOPB | |
|---|---|
DigiKey Part Number | SP1602S02RB-PCB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SP1602S02RB-PCB/NOPB |
Description | EVAL BOARD FOR 10-MSOP |
Customer Reference | |
Detailed Description | 10-MSOP WEBENCH® Buildit Board Sensor to ADC Interface, Differential Sensor Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Sensor to ADC Interface, Differential Sensor | |
Embedded | No | |
Utilized IC / Part | 10-MSOP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |

