
SP1202S03RB-PCB/NOPB | |
|---|---|
DigiKey Part Number | SP1202S03RB-PCB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SP1202S03RB-PCB/NOPB |
Description | EVAL BOARD FOR 8-MSOP |
Customer Reference | |
Detailed Description | 8-MSOP WEBENCH® Buildit Board Sensor to ADC Interface, Photodetector Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Sensor to ADC Interface, Photodetector |
Manufacturer Texas Instruments | Embedded No |
Series | Utilized IC / Part 8-MSOP |
Packaging Bulk | Primary Attributes WEBENCH Sensor Designer, Photodiode Amplifier, Photoconductive Mode |
Part Status Obsolete | Contents Unpopulated (Bare) Board(s) |
Type Interface | Base Product Number |

