
SP1202S02RB-PCB/NOPB | |
|---|---|
DigiKey Part Number | SP1202S02RB-PCB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SP1202S02RB-PCB/NOPB |
Description | EVAL BOARD FOR 8-MSOP |
Customer Reference | |
Detailed Description | 8-MSOP WEBENCH® Buildit Board Sensor to ADC Interface, Thermocouple Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Sensor to ADC Interface, Thermocouple | |
Embedded | No | |
Utilized IC / Part | 8-MSOP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,98000 € | 24,98 € |
| Unit Price without VAT: | 24,98000 € |
|---|---|
| Unit Price with VAT: | 29,72620 € |

