
SNJ55110AJ | |
|---|---|
DigiKey Part Number | 2156-SNJ55110AJ-ND |
Manufacturer | |
Manufacturer Product Number | SNJ55110AJ |
Description | IC TRANSCEIVER 2/0 14CDIP |
Customer Reference | |
Detailed Description | 2/0 Driver 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ55110AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP |
| Bulk: | 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,56000 € | 267,28 € |
| Unit Price without VAT: | 20,56000 € |
|---|---|
| Unit Price with VAT: | 24,46640 € |

