
SNJ54LS628J | |
|---|---|
DigiKey Part Number | 2156-SNJ54LS628J-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54LS628J |
Description | IC OSC VCO 25MHZ 14-CDIP |
Customer Reference | |
Detailed Description | VCO IC 15MHz ~ 25MHz 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54LS628J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 15MHz ~ 25MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 34,03625 € | 272,29 € |
| Unit Price without VAT: | 34,03625 € |
|---|---|
| Unit Price with VAT: | 40,50314 € |

